BSS5130AT116
BSS5130AT116
Description:
PNP-CH 30V 1A SOT-23
Supplier:
ROHM
Matchcode:
BSS5130AT116
Rutronik No.:
LVMOS1688
Unit Pack:
3000
MOQ:
6000
package:
SOT-23
Packaging:
REEL
- Configuration
- PNP-CH
- V(DS)
- 30 V
- I(D)at Tc=25°C
- 1 A
- Package
- SOT-23
- Logic level
- NO
- Mounting
- SMD
- Fast bodydiode
- NO
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- P(tot)
- 0.2 W
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- South Korea
- ABC-Code
- C
- Supplier Lead time
- 17 weeks