BD87B29FVM-CTR
BD87B29FVM-CTR
Description:
DETECTOR 2,9V 3µA MSOP8 SMD
Supplier:
ROHM
Matchcode:
BD87B29FVM-CTR
Rutronik No.:
STVREF1219
Unit Pack:
3000
MOQ:
3000
package:
MSOP8
Packaging:
REEL
- V out
- 2.9 V
- Top(min)
- -40 °C
- Top(max)
- 125 °C
- Mounting
- SMD
- Footprint
- 16 mm²
- Automotive
- AEC-Q(100)
- Package
- MSOP8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Thailand
- ABC-Code
- B
- Supplier Lead time
- 19 weeks