2SD2153T100U
2SD2153T100U
Description:
NPN TRANSISTOR 25V 2A SOT-89-3
Supplier:
ROHM
Matchcode:
2SD2153T100U
Rutronik No.:
TDSTD10120
Unit Pack:
1000
MOQ:
2000
package:
SOT-89-3
Packaging:
REEL
Find Alternatives
- Package
- SOT-89-3
- Polarisation
- NPN
- I(C)
- 2 A
- V(CEO)
- 25 V
- Current gain
- 2700
- P(tot)
- 0.5 W
- V(CBO)
- 30 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85412100000
- Country
- Philippines
- Supplier Lead time
- 17 weeks