RUC-3052-4A-5230
RUC-3052-4A-5230
Description:
Indust THT 2NO 40A 3,2mm gap 230V
Supplier:
RELPOL
Matchcode:
RUC30524A5230
Rutronik No.:
REL10591
Unit Pack:
1
MOQ:
10
Packaging:
BOX
Find Alternatives
Datasheet
- Coil voltage
- 230 V
- Coil type
- MONOSTABLE
- Normaly open
- 2
- Chg.over
- 0
- Normaly closed
- 0
- Coil resistance
- 7080 Ohm
- P(N) coil
- 0 mW
- No. of coils
- 1
- Switch current
- 16 A
- Switch volt[AC]
- 250 V[AC]
- Switch volt[DC]
- 0 V[DC]
- Contact materia
- AgSnO2
- Switch freq.
- 0 MHz
- Length
- 36,1 mm
- Width
- 38,6 mm
- Height
- 66,3 mm
- Technology
- THT
- Isol. voltage
- 0 kV
- Protection clas
- IP00
- Diameter
- 0 mm
- Approvals
- UL
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Automotive
- NO
- Supplier Part
- 864133
- ECCN
- EAR99
- Customs Tariff No.
- 85364900990
- Country
- Poland
- ABC-Code
- A
- Supplier Lead time
- 13 weeks