RM87N-2011-25-5024
image shown is a representation only
POWER THT 12A 1CO 24AC
Supplier: RELPOL
Matchcode: RM87N2011255024
Rutronik No.: REL9862
Unit Pack: 20
MOQ: 1000
Packaging: TUBE
Parameter
- Coil voltage
- 24 V
- Coil type
- MONOSTABLE
- Normaly open
- 0
- Chg.over
- 1
- Normaly closed
- 0
- Coil resistance
- 400 Ohm
- P(N) coil
- 0 mW
- No. of coils
- 1
- Switch current
- 12 A
- Switch volt[AC]
- 250 V[AC]
- Switch volt[DC]
- 24 V[DC]
- Contact materia
- AGNI
- Switch freq.
- 0 MHz
- Length
- 29 mm
- Width
- 12.7 mm
- Height
- 15.7 mm
- Technology
- THT
- Isol. voltage
- 0 kV
- Protection clas
- IP40
- Diameter
- 0 mm
- Approvals
- UL;VDE;EAC
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Automotive
- NO
- ECCN
- EAR99
- Customs Tariff No.
- 85364900990
- Country
- Poland
- Supplier Lead time
- 32 weeks