RSH3-1212S/H2-R
RSH3-1212S/H2-R
Description:
DC/DC Mod 12V to 12V 3W 2kV 2kV SMD
Supplier:
RECOM
Matchcode:
RSH3-1212S/H2-R
Rutronik No.:
ICDCDC6614
Unit Pack:
150
MOQ:
150
package:
DIP14
Packaging:
REEL
Find Alternatives
Datasheet
- Power
- 3 W
- Vin(min)
- 9 V(DC)
- Vin(max)
- 18 V(DC)
- V out
- 12 V(DC)
- No.of outputs
- SINGLE
- Output current
- 250 mA
- Isolated
- YES
- Isolation
- 2 kV(DC)
- Reg./Unreg.
- REG
- Efficiency
- 81 %
- Series
- Econoline
- Automotive
- NO
- Package
- DIP14
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85044095900
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 18 weeks