RMD300-110-110SUW
RMD300-110-110SUW
Description:
DC/DC Mod 14.4-170V to 24V 300W 3.5kV
Supplier:
RECOM
Matchcode:
RMD300-110-110SUW
Rutronik No.:
ICDCDC6727
Unit Pack:
1
MOQ:
1
package:
8,23x5,55
Packaging:
BOX
Find Alternatives
Datasheet
- Power
- 300 W
- Vin(min)
- 14.4 V(DC)
- Vin(max)
- 170 V(DC)
- V out
- 110 V(DC)
- No.of outputs
- SINGLE
- Output current
- 2730 mA
- Isolated
- YES
- Isolation
- 3.5 kV(DC)
- Reg./Unreg.
- REG 12:1
- Efficiency
- 94 %
- Series
- Plug&Play
- Automotive
- NO
- Package
- 8,23x5,55
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- ECCN
- EAR99
- Customs Tariff No.
- 85044095900
- Country
- Thailand
- Supplier Lead time
- 27 weeks