REM30-4824SW
REM30-4824SW
Description:
DC/DC Mod 18-75V to 24V 30W 5kV THT
Supplier:
RECOM
Matchcode:
REM30-4824SW
Rutronik No.:
ICDCDC6719
Unit Pack:
15
MOQ:
9
package:
2"X1"
Packaging:
TUBE
Find Alternatives
Datasheet
- Power
- 30 W
- Vin(min)
- 18 V(DC)
- Vin(max)
- 75 V(DC)
- V out
- 24 V(DC)
- No.of outputs
- SINGLE
- Output current
- 1250 mA
- Isolated
- YES
- Isolation
- 5 kV(DC)
- Reg./Unreg.
- REG 4:1
- Efficiency
- 89 %
- Series
- Medline
- Automotive
- NO
- Package
- 2"X1"
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85044095900
- Country
- Taiwan
- Supplier Lead time
- 14 weeks