REM10-0524S/A/CTRL
REM10-0524S/A/CTRL
Description:
DC/DC Mod 4.5-9V to 24V 10W 5kV THT
Supplier:
RECOM
Matchcode:
REM10-0524S/A/CTRL
Rutronik No.:
ICDCDC6743
Unit Pack:
7
MOQ:
7
package:
DIP24
Packaging:
TUBE
Find Alternatives
- Power
- 10 W
- Vin(min)
- 4.5 V(DC)
- Vin(max)
- 9 V(DC)
- V out
- 24 V(DC)
- No.of outputs
- SINGLE
- Output current
- 416 mA
- Isolated
- YES
- Isolation
- 5 kV(DC)
- Reg./Unreg.
- REG 2:1
- Series
- Medline
- Automotive
- NO
- Package
- DIP24
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85044095900
- Country
- Taiwan
- Supplier Lead time
- 13 weeks