REFIN1U-S15/15
REFIN1U-S15/15
Description:
DIN-RAIL SMPS 1*80-305V 15V 15W
Supplier:
RECOM
Matchcode:
REFIN1U-S15/15
Rutronik No.:
ICACDC1216
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
- Power
- 15 W
- V(AC) in (min)
- 80 V
- V(AC) in (max)
- 305 V
- No. of outputs
- SINGLE
- Reg./Unreg.
- N/A
- Type
- SMPS
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85044095900
- Country
- Hungary
- Supplier Lead time
- 101 weeks