R24P05S
R24P05S
Description:
DC/DC Mod 24V to 5V 1W 6.4kV THT
Supplier:
RECOM
Matchcode:
R24P05S
Rutronik No.:
ICDCDC6699
Unit Pack:
25
MOQ:
25
package:
SIP7
Packaging:
TUBE
Find Alternatives
- Power
- 1 W
- Vin(min)
- 21.6 V(DC)
- Vin(max)
- 26.4 V(DC)
- V out
- 05 V(DC)
- No.of outputs
- SINGLE
- Output current
- 200 mA
- Isolated
- YES
- Isolation
- 6.4 kV(DC)
- Reg./Unreg.
- UNREG
- Series
- Econoline
- Automotive
- NO
- Package
- SIP7
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Country
- Taiwan
- Supplier Lead time
- 18 weeks