R12P09S/P
R12P09S/P
Description:
DC/DC Mod 10,8V to 09V 1W 6,4kV THT
Supplier:
RECOM
Matchcode:
R12P09S/P
Rutronik No.:
ICDCDC6746
Unit Pack:
25
MOQ:
25
package:
SIP7
Packaging:
TUBE
Find Alternatives
- Power
- 1 W
- Vin(min)
- 10.8 V(DC)
- Vin(max)
- 13.2 V(DC)
- V out
- 9 V(DC)
- No.of outputs
- SINGLE
- Output current
- 111 mA
- Isolated
- YES
- Isolation
- 6.4 kV(DC)
- Reg./Unreg.
- UNREG
- Efficiency
- 70-75 %
- Series
- Econoline
- Automotive
- NO
- Package
- SIP7
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85044095900
- Country
- Taiwan
- Supplier Lead time
- 18 weeks