MB85RS4MTYPN-G-AWEWE1
MB85RS4MTYPN-G-AWEWE1
Description:
FRAM SPI 4Mb 1.8-3,6V -40~125°C DFN8
Supplier:
RAMXEED
Matchcode:
MB85RS4MTYPN-G-AWEWE1
Rutronik No.:
ICPROM11286
Unit Pack:
1500
MOQ:
1500
package:
DFN8
Packaging:
REEL
- Type
- SPI FRAM
- Density
- 4M bit
- Organisation
- 512Kx8
- Package
- DFN8
- Permis.T(A) min
- -40 °C
- Permis.T(A) max
- 125 °C
- U(cc)min
- 1.8 V
- U(cc)max
- 3.6 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85423290000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 18 weeks