MB85RS128TYPNF-GS-BCE1
MB85RS128TYPNF-GS-BCE1
Description:
FRAM SPI 128Kb 16Kbx8 SOP8 Automotive
Supplier:
RAMXEED
Matchcode:
MB85RS128TYPNF-GS-BCE1
Rutronik No.:
ICPROM11066
Unit Pack:
85
MOQ:
85
package:
SOP8
Packaging:
TUBE
- Type
- SPI FRAM
- Density
- 128K bit
- Organisation
- 16KBX8
- Package
- SOP8
- Permis.T(A) min
- -40 °C
- Permis.T(A) max
- 125 °C
- U(cc)min
- 1.8 V
- U(cc)max
- 3.6 V
- Automotive
- AEC-Q(100)
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85423290000
- Country
- Japan
- ABC-Code
- A
- Supplier Lead time
- 12 weeks