PM2185.089NL
PM2185.089NL
Description:
PM2185 538uH 24VuS 8:9CT
Supplier:
PULSE a YAGEO company
Matchcode:
FET-PM2185
Rutronik No.:
FETRA2300
Unit Pack:
80
MOQ:
800
Packaging:
TRAY
- Mounting
- SMD
- Design
- TOROID
- Turns ratio
- 8:9
- Length
- 9.2 mm
- T(A)min
- -40 °C
- Height
- 7.6 mm
- T(A)max
- 125 °C
- Width
- 8.2 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85043180900
- Country
- China
- Supplier Lead time
- 29 weeks