PH0916NL
PH0916NL
Description:
PH0 SMD-Transf Lprim:768uH 1,75kV
Supplier:
PULSE a YAGEO company
Matchcode:
FET-PH0916
Rutronik No.:
FETRA2295
Unit Pack:
30
MOQ:
30
Packaging:
TRAY
- Mounting
- SMD
- Design
- Planar
- Dielec.strength
- 1.75 kV
- Turns ratio
- 8T&8T
- Topology
- FlatCoil
- Length
- 29.5 mm
- T(A)min
- -40 °C
- Height
- 11.9 mm
- T(A)max
- 125 °C
- Width
- 26.7 mm
- Weight
- 19.8 g
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- Supplier Part
- PH0916NLT
- ECCN
- EAR99
- Customs Tariff No.
- 85043180900
- Country
- China
- Supplier Lead time
- 32 weeks