PE-0805CD101GTT
PE-0805CD101GTT
Description:
PE-0805CD 98,7nH 400mA 2% WWT
Supplier:
PULSE a YAGEO company
Matchcode:
PE0805CD101GTT
Rutronik No.:
IND23673
Unit Pack:
2000
MOQ:
2000
Packaging:
REEL
Find Alternatives
- Inductance
- 0.0987 µH
- Mounting
- SMD
- Design size
- 0805 Inch
- Current rated
- 400 mA
- Tolerance
- 2 %
- Technology
- WIREWOUND
- R(DC)max.
- 0.46 Ohm
- Test frequency
- 500 MHz
- Design
- CERAMIC
- Enclosure type
- UNSHIELDED
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- SFR
- 1200 MHz
- Quality
- 60
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 31 weeks