PA2466NLT
PA2466NLT
Description:
PA2466 EP13 HF-TRANSF 25W 3,3V
Supplier:
PULSE a YAGEO company
Matchcode:
FETPA2466
Rutronik No.:
FETRA2210
Unit Pack:
150
MOQ:
900
Packaging:
REEL
- Mounting
- SMD
- Power
- 25 VA
- Design
- EP13
- Switch frequenc
- 250 kHz
- Dielec.strength
- 1.5 kV
- Second.voltage
- 3.3 V
- Topology
- FLYBACK
- Length
- 14 mm
- T(A)min
- -40 °C
- Height
- 12.32 mm
- T(A)max
- 130 °C
- Width
- 13.11 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85043180900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 27 weeks