PA2464NL


image shown is a representation only
Description:
PA2464 EFD25 HF-TRANSF 200kHz
Supplier:
PULSE a YAGEO company
Matchcode:
FETPA2464
Rutronik No.:
FETRA2173
Unit Pack:
1
MOQ:
1
Packaging:
INDIVIDUAL
- Mounting
- SMD
- Power
- 52 VA
- Design
- EFD25
- Switch frequenc
- 200 kHz
- Dielec.strength
- 1.5 kV
- Topology
- FLYBACK
- Length
- 32 mm
- T(A)min
- -40 °C
- Height
- 13.7 mm
- T(A)max
- 130 °C
- Width
- 26.4 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85043180900
- Country
- China
- Supplier Lead time
- 27 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.