HX5200NL
HX5200NL
Description:
HX5200 1000BaseT-Transformer
Supplier:
PULSE a YAGEO company
Matchcode:
FETRAHX5200
Rutronik No.:
FETRA2216
Unit Pack:
84
MOQ:
252
Packaging:
TRAY
- Mounting
- SMD
- Type
- MODULE
- Data rate
- 1000 MBit
- Dielec.strength
- 1.5 kV
- Turns ratio
- 1:1
- Length
- 14.73 mm
- T(A)min
- -40 °C
- Height
- 10.92 mm
- T(A)max
- 85 °C
- Width
- 17.27 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85043180900
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 27 weeks