H7229FNL
H7229FNL
Description:
H7229F 10GBASE-Transf SINGLE
Supplier:
PULSE a YAGEO company
Matchcode:
FETRAH7229F
Rutronik No.:
FETRA2302
Unit Pack:
35
MOQ:
35
Packaging:
INDIVIDUAL
- Mounting
- SMD
- Type
- DATACOM
- Data rate
- 10000 MBit
- PoE
- NO
- Dielec.strength
- 1.5 kV
- Length
- 15 mm
- T(A)min
- 0 °C
- Height
- 6.35 mm
- T(A)max
- 70 °C
- Width
- 15 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85043180900
- Country
- China
- Supplier Lead time
- 29 weeks