CX0603MRX7R8BB223
CX0603MRX7R8BB223
Description:
CX0603 22nF +/-20% 25V
Supplier:
PULSE a YAGEO company
Matchcode:
FEC0,022U0603
Rutronik No.:
FE5520
Unit Pack:
4000
MOQ:
20000
Packaging:
REEL
- Mounting
- SMD
- Capacitance
- 22000 pF
- EIA size
- 0603 Inch
- Rated voltage
- 25 V
- Length
- 1,6 mm
- Width
- 0,85 mm
- Height
- 0,65 mm
- Tolerance neg
- 20 %
- Tolerance pos
- 20 %
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- China
- Supplier Lead time
- 29 weeks