BXRTFSDIS016M11SCM
BXRTFSDIS016M11SCM
Description:
BXRT 10/100Base-T -40/+85°C
Supplier:
PULSE a YAGEO company
Matchcode:
FETRABXRT
Rutronik No.:
FETRA2046
Unit Pack:
650
MOQ:
1300
Packaging:
REEL
- Mounting
- SMD
- Type
- DATACOM
- Data rate
- 100 MBit
- Dielec.strength
- 1.5 kV
- Turns ratio
- 1:1
- Norms
- IEEE802.3
- Length
- 12.8 mm
- T(A)min
- -40 °C
- Height
- 5.65 mm
- T(A)max
- 85 °C
- Width
- 6.9 mm
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85043180900
- Country
- China
- Supplier Lead time
- 37 weeks