BPPM00100965471Y0E
BPPM00100965471Y0E
Description:
BPPM00 1750R 1,6A
Supplier:
PULSE a YAGEO company
Matchcode:
INDK2X1750R
Rutronik No.:
IND23671
Unit Pack:
1
MOQ:
800
Packaging:
REEL
- Mounting
- SMD
- Current I
- 1600 mA
- DCR
- 0.065 Ohm
- Enclosure type
- UNSHIELDED
- Impedance
- 1750 Ohm
- Technology
- WIREWOUND
- Length
- 10 mm
- Width
- 8.7 mm
- Height
- 6.5 mm
- T(A)min
- -40 °C
- T(A)max
- 125 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 27 weeks