BBSJ00100505601Y00
BBSJ00100505601Y00
Description:
BBSJ00100505 600R 300mA 0,3R
Supplier:
PULSE a YAGEO company
Matchcode:
FEC600R0402
Rutronik No.:
FE5548
Unit Pack:
10000
MOQ:
90000
Packaging:
REEL
- Mounting
- SMD
- Design size
- 0402
- Impedance Z
- 600 Ohm
- Testfrequency
- 100 MHz
- Current I
- 300 mA
- Length
- 1 mm
- Width
- 0,5 mm
- Height
- 0,5 mm
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- Tolerance
- 25 %
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- China
- Supplier Lead time
- 37 weeks