ABPY00100505121Y00
ABPY00100505121Y00
Description:
ABPY00100505 120R 1400mA 0,09R
Supplier:
PULSE a YAGEO company
Matchcode:
FE120R0402
Rutronik No.:
FE5443
Unit Pack:
10000
MOQ:
120000
Packaging:
REEL
- Mounting
- SMD
- Design size
- 0402
- Impedance Z
- 120 Ohm
- Current I
- 1400 mA
- DCR
- 0,09 Ohm
- Length
- 1 mm
- Width
- 0,5 mm
- Height
- 0,5 mm
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- Tolerance
- 25 %
- Automotive
- AEC-Q(200)
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Taiwan
- ABC-Code
- C
- Supplier Lead time
- 31 weeks