VOM-1540L-EB
VOM-1540L-EB
Description:
VOM MICRO OMNI 40dB
Supplier:
PUI AUDIO
Matchcode:
SIGL40DB
Rutronik No.:
SOUND2183
Unit Pack:
1
MOQ:
1
Packaging:
BULK
- Technics
- ELECTRET
- Directivity
- OMNI
- Mounting
- THT
- Sensitivity
- -40 dB
- T(A)min
- -20 °C
- T(A)max
- 70 °C
- IP rated
- NO
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85181000900
- Country
- China
- Supplier Lead time
- 19 weeks