811-S1-004-30-016191
811-S1-004-30-016191
Description:
04P SLC Connector PISTON SMD 2.54mm
Supplier:
PRECIDIP
Matchcode:
811S100430016191
Rutronik No.:
CONN20925
Unit Pack:
600
MOQ:
600
Packaging:
BOX
Find Alternatives
- No.of contacts
- 04
- Contact pitch
- 2.54 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- _OTHER
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 3.50 A
- Voltage rating
- N/A V
- Series
- 811
- Oper.temp.min.
- -55 °C
- Oper.temp.max.
- 125 °C
- Feature funct.
- .Black
- Family
- SLC
- Brand
- SLC CONN
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BOX
- Country
- Switzerland
- Supplier Lead time
- 30 weeks