116-83-210-41-006101
116-83-210-41-006101
Description:
10P DIL Socket 2.54mm
Supplier:
PRECIDIP
Matchcode:
1168321041006101
Rutronik No.:
CONN18639
Unit Pack:
41
MOQ:
656
Packaging:
TUBE
Find Alternatives
- No.of contacts
- 10
- Contact pitch
- 2.54 mm
- Number of rows
- 02
- Contact style
- FEMALE
- Termin.style
- THT
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 1.00 A
- Voltage rating
- 00 V
- Series
- 116
- Oper.temp.min.
- -05 °C
- Oper.temp.max.
- 85 °C
- Feature funct.
- SolderTail
- Family
- DIP ROUND
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Switzerland
- ABC-Code
- B
- Supplier Lead time
- 30 weeks