MTSS156-12-C
MTSS156-12-C
Description:
12P Pinheader 3.96mm STR with locking
Supplier:
Pancon GmbH
Matchcode:
MTSS15612C
Rutronik No.:
CONN18723
Unit Pack:
100
MOQ:
3000
Packaging:
BULK
Find Alternatives
Datasheet
- No.of contacts
- 12
- Contact pitch
- 3.96 mm
- Number of rows
- 01
- Contact style
- MALE
- Termin.style
- THT
- Contact plating
- TIN
- Orientation
- STRAIGHT
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- MTSS
- Oper.temp.min.
- -00 °C
- Oper.temp.max.
- 00 °C
- Family
- CONNECTOR
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BULK
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- United States
- ABC-Code
- B
- Supplier Lead time
- 19 weeks