LR6XW/BKEU
LR6XW/BKEU
Description:
ALKA 1.5V CYLINDER AA
Supplier:
PANASONIC
Matchcode:
ALKA1.5VCYLINDER
Rutronik No.:
BAT6914
Unit Pack:
1000
MOQ:
45000
Packaging:
BULK
- Technology
- ALKA
- Voltage
- 1.5 V
- Size
- AA
- ContactTerminal
- bare cell
- Form
- CYLINDER
- Temperature
- -20 TO 45 °C
- Number of cells
- 1
- Weight
- 23 g
- Automotive
- NO
- RoHS Status
- RoHS not in scope
- Packaging
- BULK
- Country
- Thailand
- Supplier Lead time
- 18 weeks