EESX1025
EESX1025
Description:
Photomicrosensor Transmissive
Supplier:
OMRON
Matchcode:
EE-SX1025
Rutronik No.:
ICINOS1099
Unit Pack:
100
MOQ:
100
package:
PCB
Packaging:
TRAY
- Resolution
- 50 bits
- Accuracy
- 100
- t rise
- 4 µs
- Vcc(min)
- 5 V
- Vcc(max)
- 10 V
- If
- 4 mA
- Top(max)
- 85 °C
- Footprint
- 35,6 mm²
- Top(min)
- -25 °C
- Mounting
- THT
- Automotive
- NO
- Package
- PCB
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 20 weeks