NRF93M1-LABA-R
NRF93M1-LABA-R
- Frequency range
- 617
- Frequency
- 2690 MHz
- Embedded func.
- Y Y/N
- Operat.Temp.
- -40 / +85 C°
- Length
- 15.8 mm
- Width
- 17.7 mm
- Height
- 2.4 mm
- Supply Voltage
- 3,3-4,5 V
- Automotive
- NO
- Package
- LGA
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- SMS
- NO
- Antenna Int.
- ´N
- ECCN
- 5A992
- Customs Tariff No.
- 85176200000
- Country
- China
- Supplier Lead time
- 18 weeks
nRF93M1
Module
Low power, easy-to-use LTE Cat 1 bis module with integrated location and nRF Cloud services
The nRF93M1 is an easy-to-use, compact, pre-certified LTE Cat 1 bis module delivering global connectivity for more data-intensive cellular IoT applications. It integrates Wi-Fi and cellular location and a rich set of features enabling optimized, robust designs. The nRF93M1 is available in multi-regional and global module options that is fully pin- and interface-compatible.
nRF93M1 is supported by Nordic's AI-assisted development flow and ships out of the box with nRF Cloud location and device management services to lower deployment risk and speed time-to-market. Backed by Nordic's long-term availability and lifecycle support.
Key Benefits- Global band LTE™ Cat 1 bis Smart Modem with low-power Wi-Fi and cellular location
- Easy-to-use host and modem architecture with control, data and diagnostics over UART or USB
- nRF Cloud enabled out of the box — location, observability and device management services via AT commands
- Flexible SIM support including multi-SIM, IoT eSIM (SGP.32) support and integrated SoftSIM framework
- Extended battery life with standard 3GPP and Nordic proprietary power saving features in an optimized design
| nRF93M1-LABA: Multi-regional Available Now LTE bands for Europe, Asia, the Middle East, and Africa, with corresponding certifications. | nRF93M1-LACA: Global Sampling Q3-2026 Comprehensive set of global LTE bands and certifications for worldwide deployments. |