Rutronik24 Online Shop
Search
My Rutronik
Cart
  • Home
  • Procurement
  • PCN
  • Massquotation
  • Downloads
  • Print media
  • Contact
  • Help
My Rutronik
Location
Language
Currency
Procurement PCN Massquotation Downloads Print media Contact
Linecard by Category
Linecard by Supplier
Semiconductors
Analog/Mixed Signal
A/D Converters AC/DC Converter Amplifiers DC/DC Converter Gate Driver Ics Interface ICs Motor IC Powermanagement ICs Smart Switches Standard Amplifier Standard Voltage Reference Standard Voltage Regulators Voltage References & Supervisors Voltage Regulators
Digital ICs
BGA SSD Communication IC DRAM eMMC Memory FPGA Logic IC Microcontroller Microprocessor Non-Volatile Memory Peripheral IC RAM Rutronik Design Kits Standard EEPROM Standard Interfaces Timing IC Tools for Microcontroller µC Motor Control SOCs
Diodes / Rectifier
Bridge Rectifier Fast-Diodes-Rectifiers Protection Diodes Rectifiers Standard Schottky Diodes Silicon Carbide Diodes Zener Diodes
High Power Modules
Power Modules
Optoelectronic Components
Laser components Optical sensors Ultraviolet LEDs General Lighting Infrared LEDs & Photodetectors Optocoupler LED Optics 7-Segment + Dotmatrix LED LED Modules LED Driver Visible Automotive LED Visible Industrial LED
Sensors
Current Sensors Environmental Sensors Magnetic Sensors MEMS Sensors Optical Sensors Other Sensors
Transistors
IGBTs & Modules RF Transistor Standard Bipolar Transistor Low Voltage MOSFETs (<300V) High Voltage MOSFETs (>=300V)
Triacs / Thyristors
Triacs / Thyristors
Passive Components
Capacitors
Ceramic Cap SMD - Commercial (KKK)
commercial apps <=250Vdc; <1,0µF
Ceramic Cap SMD - High Values (KKH)
commercial apps >=350Vdc; 250Vac; >=1,0µF
softtermination parts all values
Ceramic Cap SMD - Automotive (KKA)
automotive apps AEC-Q200 qualified
with or without softtermination
Ceramic Cap - Specialties (KKS)
(e.g. Leaded, HiQ, Array, etc.)
Electric Double Layer Capacitors Electrolytic Capacitors Film Capacitors Tantalum Capacitors
Inductors, Ferrites, Transformers
50Hz Transformers Ferrites HF Transformers Inductors
Resistors
Current Sense Standard Chip Resistor Special Chip Resistor Precision Chip Resistor Melf Array Through Hole, Leaded Power, Wirewound, Chassi Potentiometer, Trimmer NTC Thermistor PTC Thermistor Varistor
Timing Devices & Acoustic Components
Buzzers, Speakers, Microphones Crystals, Oscillators, RTC Resonators, Filters, Sensors, Haptic
Electromechanical Components
BATSDI Batteries Cable Connectors Electromechanical Accessories Fans Fuse Heat Foils Heatsinks Protection Products Relays Switches
Displays & Monitors
Industrial Monitors Intelligent Displays OLED Passive & E-Paper Displays TFT
Embedded Boards & Systems
Embedded Accessories Embedded Boards Embedded Processors Embedded Systems Industrial Cameras Industrial Communication Industrial Power Supplies
Embedded Storage
Industrial DRAM Industrial Flash Hard Disk Drives Industrial SSD Optical Drives
Wireless Technologies
ASK/FSK modulated Bluetooth Cellular Wireless Embedded Wireless GNSS PSK/DSSS modulated RFID/NFC Security Wireless Accessories Wireless Microcontroller WLAN/WiFi
Newsletter
Subscribe Now
  1. Home
  2. Wireless Technologies
  3. Wireless Microcontroller
  4. NORDIC Wireless Microcontroller
Please login for custom pricing, delivery terms and real time stock information

NRF9151-SMA-DK

NORDIC
NORDIC NRF9151-SMA-DK

image shown is a representation only

NRF9151-SMA-DK

Description: SMA DevKit incl. extern. Antennas Supplier: NORDIC Matchcode: NRF9151-SMA-DK Rutronik No.: RFMCU2470 Unit Pack: 1 MOQ: 1 Packaging: INDIVIDUAL
Datasheet
Add to Project Samples

Download the free Library Loader to convert this file for your ECAD Tool

Frequency min
700 MHz
Frequency max
2200 MHz
Memory
FLASH
MCU Architectur
64 bit
Supply Volt.min
3.0 V
SPI
YES
USB
YES
I²C
YES
IEEE802.15.4
YES
IEEE802.15.1
NO
Wireless
TRANSCEIVE
Supply volt.max
5.5 V
Automotive
NO
RoHS Status
RoHS-conform
Packaging
INDIVIDUAL
ECCN
5A992
Customs Tariff No.
85437090990
Country
Poland
ABC-Code
A
Supplier Lead time
6 weeks

nRF9151 SMA DK
Development Kit for LTE-M/NB-IoT/NB-NTN/GNSS/DECT NR+

The nRF9151 SMA DK is a specialized version of our development kit, designed for RF engineers and power users who require maximum performance and flexibility for RF evaluation and field testing. It replaces the internal antennas with SMA connectors, allowing you to directly connect high-performance external antennas or lab equipment of your choice for precise characterization and field testing. This makes it the recommended platform for developing and evaluating cutting-edge applications using cellular IoT (LTE-M/NB-IoT), NR+, or Non-Terrestrial Networks (NTN).

The kit includes everything needed to get started immediately, with highperformance Taoglas (LTE/NTN/NR+) and Kyocera (GNSS) antennas provided. All GPIOs and interfaces are available via connectors. The kit is Arduino Uno Rev3 compatible, meaning it can easily interface with external device shields. User-programmable LEDs and buttons (4 each) are available for output and input.

The nRF9151 SMA DK has both a nano/4FF SIM card slot and an MFF2 SIM footprint, to support plug-in and soldered (e)SIMs. The kit is shipped with IoT SIM cards preloaded with free trial data for instant terrestrial and satellite connectivity. It also supports the use of software-integrated SIM solutions.

Programming and debugging are enabled through the on-board SEGGER J-Link, which also supports programming and debugging external targets.

The nRF9151 SMA DK is supported by a full suite of development software, tools and resources, including the Nordic Developer Academy’s Cellular IoT Fundamentals course.

The nRF9151 SMA DK comes pre-flashed with our Serial LTE Modem application for interfacing through AT Commands. Getting started with other firmware samples is available in the Quick Start tool, found in nRF Connect for Desktop.


Key features
- SMA connectors for external antennas and direct connection to lab equipment
- The ideal platform for DECT NR+, Non-Terrestrial Network (NTN), and cellular IoT development/evaluation
- Includes high-performance Taoglas (LTE/NTN/NR+) and Kyocera (GNSS) antennas
- Bundled with IoT SIM cards with trial data for immediate terrestrial and satellite connectivity
- SEGGER J-Link OB programmer/debugger
- Pins for measuring power consumption, e.g., with Nordic’s Power Profiler Kit II
- User-programmable LEDs & buttons
- 3.0-5.5 V supply from external or 5 V supply from USB


nRF9151 SiP
- Fully integrated SiP with 64 MHz Arm Cortex-M33 and multimode LTE-M/NBIoT/NB-NTN modem with NR+ support and GNSS
- 700-2200 MHz LTE band support
- Power Class 5 20 dBm
- Power Class 3 23 dBm
- 1.9GHz and 915Mhz NR+ band support
- Certified for global operation
- Dedicated programmable application processor and memory
- 1 MB flash + 256 KB RAM
- Arm TrustZone + Arm CryptoCell 310


Applications
- Asset Tracking
- Smart Metering
- Smart City
- Smart Agriculture
- Predictive maintenance
- Portable Medical Devices
- Industry 4.0

Request or order:

Please login
139,83 $
139,83 $

With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Rutronik24 e-commerce is for corporate customers and organisations only.

Compatible

3M
3M 00050

00050

NORDIC
NORDIC NRF9151-LACA-R

NRF9151-LACA-R

Wireless Technologies
  • LTE-M, NB-IoT, NTN, GNSS,...
  • package: SIP
  • Packaging: REEL
NORDIC
NORDIC NRF9151-LACA-R7

NRF9151-LACA-R7

Wireless Technologies
  • LTE-M, NB-IoT, NTN, GNSS,...
  • package: SIP
  • Packaging: REEL
RUTRONIK RUTRONIK Asia

Follow us

Facebook Instagram LinkedIn Rutronik.com Xing Youtube
© 2026 Rutronik Elektronische Bauelemente GmbH
www.rutronik.com

Contact

Tel.:  +49 7231 801-9292

Information

FAQ API access Contact Newsletter About Rutronik24 Login Register

Legals

Terms And Conditions Privacy Certificates Legal Information Whistleblower System Cookie Settings

Payment Methods

Visa Card Master Card
Kauf auf Rechnung
Purchase
on account

Your Message