Rutronik24 Online Shop
Search
My Rutronik
Cart
  • Home
  • Procurement
  • PCN
  • Massquotation
  • Downloads
  • Print media
  • Contact
  • Help
My Rutronik
Location
Language
Currency
Procurement PCN Massquotation Downloads Print media Contact
Linecard by Category
Linecard by Supplier
Semiconductors
Analog/Mixed Signal
A/D Converters AC/DC Converter Amplifiers DC/DC Converter Gate Driver Ics Interface ICs Motor IC Powermanagement ICs Smart Switches Standard Amplifier Standard Voltage Reference Standard Voltage Regulators Voltage References & Supervisors Voltage Regulators
Digital ICs
BGA SSD Communication IC DRAM eMMC Memory FPGA Logic IC Microcontroller Microprocessor Non-Volatile Memory Peripheral IC RAM Rutronik Design Kits Standard EEPROM Standard Interfaces Timing IC Tools for Microcontroller µC Motor Control SOCs
Diodes / Rectifier
Bridge Rectifier Fast-Diodes-Rectifiers Protection Diodes Rectifiers Standard Schottky Diodes Silicon Carbide Diodes Zener Diodes
High Power Modules
Power Modules
Optoelectronic Components
Laser components Optical sensors Ultraviolet LEDs General Lighting Infrared LEDs & Photodetectors Optocoupler LED Optics 7-Segment + Dotmatrix LED LED Modules LED Driver Visible Automotive LED Visible Industrial LED
Sensors
Current Sensors Environmental Sensors Magnetic Sensors MEMS Sensors Optical Sensors Other Sensors
Transistors
IGBTs & Modules RF Transistor Standard Bipolar Transistor Low Voltage MOSFETs (<300V) High Voltage MOSFETs (>=300V)
Triacs / Thyristors
Triacs / Thyristors
Passive Components
Capacitors
Ceramic Cap SMD - Commercial (KKK)
commercial apps <=250Vdc; <1,0µF
Ceramic Cap SMD - High Values (KKH)
commercial apps >=350Vdc; 250Vac; >=1,0µF
softtermination parts all values
Ceramic Cap SMD - Automotive (KKA)
automotive apps AEC-Q200 qualified
with or without softtermination
Ceramic Cap - Specialties (KKS)
(e.g. Leaded, HiQ, Array, etc.)
Electric Double Layer Capacitors Electrolytic Capacitors Film Capacitors Tantalum Capacitors
Inductors, Ferrites, Transformers
50Hz Transformers Ferrites HF Transformers Inductors
Resistors
Current Sense Standard Chip Resistor Special Chip Resistor Precision Chip Resistor Melf Array Through Hole, Leaded Power, Wirewound, Chassi Potentiometer, Trimmer NTC Thermistor PTC Thermistor Varistor
Timing Devices & Acoustic Components
Buzzers, Speakers, Microphones Crystals, Oscillators, RTC Resonators, Filters, Sensors, Haptic
Electromechanical Components
Batteries Cable Connectors Electromechanical Accessories Fans Fuse Heat Foils Heatsinks Protection Products Relays Switches
Displays & Monitors
Industrial Monitors Intelligent Displays OLED Passive & E-Paper Displays TFT
Embedded Boards & Systems
Embedded Accessories Embedded Boards Embedded Processors Embedded Systems Industrial Cameras Industrial Communication Industrial Power Supplies
Embedded Storage
Industrial DRAM Industrial Flash Hard Disk Drives Industrial SSD Optical Drives
Wireless Technologies
ASK/FSK modulated Bluetooth Cellular Wireless Embedded Wireless GNSS PSK/DSSS modulated RFID/NFC Security Wireless Accessories Wireless Microcontroller WLAN/WiFi
Newsletter
Subscribe Now
  1. Home
  2. Wireless Technologies
  3. Wireless Microcontroller
  4. NORDIC Wireless Microcontroller
Please login for custom pricing, delivery terms and real time stock information

NRF54LM20A-PAAA-R7

NORDIC
NORDIC NRF54LM20A-PAAA-R7

image shown is a representation only

NRF54LM20A-PAAA-R7

Description: Cortex-M33 128 MHz; 2 MB NVM; 512 KB RAM Supplier: NORDIC Matchcode: NRF54LM20A-PAAA-R7 Rutronik No.: RFMCU2424 Unit Pack: 1500 MOQ: 1500 package: FCCSP Packaging: REEL
Find Alternatives Datasheet
Add to Project

Download the free Library Loader to convert this file for your ECAD Tool

Frequency min
2400 MHz
Frequency max
2400 MHz
Datarate
4000 kbps
Oper.temp.min.
-40 °C
Memory
NVM
Memory size
2048 kB
MCU Architectur
32 bit
Supply Volt.min
1.7 V
RAM
512 kB
GPIO
66 no.
SPI
YES
USB
YES
I²C
YES
Other interface
UART, PWM
IEEE802.15.4
YES
IEEE802.15.1
NO
Wireless
TRANSCEIVE
Oper.temp.max
85 °C
Supply volt.max
3.5 V
Automotive
NO
Package
FCCSP
RoHS Status
RoHS-conform
Packaging
REEL
ECCN
5A992
Customs Tariff No.
85423190000
Country
Taiwan
Supplier Lead time
26 weeks
nRF54LM20A
System-on-Chip

Ultra-low-power wireless SoC

The nRF54LM20A is part of the nRF54L Series, together with the nRF54L15, nRF54L10, and nRF54L05. All wireless SoCs in the Series integrate an ultra-low-power 2.4 GHz radio and MCU with a 128 MHz Arm Cortex-M33 processor, a comprehensive peripheral set, and scalable memory configuration. The series offers a selection of packages and memory size options with CSP and QFN packages.

Nordic’s proprietary technologies, such as low-leakage RAM and advanced multiprotocol radio design, enable ultra-low power consumption, reducing battery size or increasing lifetime.

nRF54LM20A is suitable for products using Bluetooth LE, Channel Sounding introduced in Bluetooth 6.0, Thread, Matter, Zigbee, and proprietary 2.4 GHz protocols with up to 4 Mbps data rate. In addition, it can run a Wi-Fi stack for the nRF70 Series companion ICs.

The nRF54LM20A is the largest memory option in the series with 2 MB NVM and 512 KB RAM. It features high-speed USB, extended peripheral set and up to 66 GPIOs.


Key Features
  • Ultra-low-power multiprotocol 2.4 GHz radio
  • Integrated multi-purpose MCU functionality
  • 128 MHz Arm Cortex-M33 processor
  • 2 MB NVM and 512 KB RAM
  • High-Speed USB
  • Comprehensive set of peripherals, including new Global RTC available in System OFF, 14-bit ADC, and high-speed serial interfaces
  • Secure boot, secure firmware update, secure storage
  • Cryptographic accelerator with side-channel leakage protection, tamper detectors

Request or order:

Please login
On request
On request

With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Rutronik24 e-commerce is for corporate customers and organisations only.

Compatible

NORDIC
NORDIC NRF54LM20-DK

NRF54LM20-DK

Wireless Technologies
  • Dev Kit for NRF54LM20A
  • package: PCB
  • Packaging: INDIVIDUAL
New Product
NORDIC
NORDIC NRF54LM20A-PAAA-R

NRF54LM20A-PAAA-R

Wireless Technologies
  • Cortex-M33 128 MHz; 2 MB...
  • package: FCCSP
  • Packaging: REEL
New Product
NORDIC
NORDIC NRF54LM20A-PAAA-R7

NRF54LM20A-PAAA-R7

Wireless Technologies
  • Sample NRF54LM20A
  • package: FCCSP
  • Packaging: REEL
New Product
NORDIC
NORDIC NRF54LM20A-QGAA-R

NRF54LM20A-QGAA-R

Wireless Technologies
  • Cortex-M33 128 MHz; 2 MB...
  • package: QFN52
  • Packaging: REEL
New Product
NORDIC
NORDIC NRF54LM20A-QGAA-R7

NRF54LM20A-QGAA-R7

Wireless Technologies
  • Cortex-M33 128 MHz; 2 MB...
  • package: QFN52
  • Packaging: REEL
New Product
NORDIC
NORDIC NRF54LM20A-QGAA-R7

NRF54LM20A-QGAA-R7

Wireless Technologies
  • Sample NRF54LM20A QFN
  • package: QFN52
  • Packaging: REEL
New Product

Alternatives

NORDIC
NORDIC NRF54LM20A-PAAA-R

NRF54LM20A-PAAA-R

Wireless Technologies
  • Cortex-M33 128 MHz; 2 MB...
  • package: FCCSP
  • Packaging: REEL
New Product
NORDIC
NORDIC NRF54LM20A-PAAA-R7

NRF54LM20A-PAAA-R7

Wireless Technologies
  • Sample NRF54LM20A
  • package: FCCSP
  • Packaging: REEL
New Product
NORDIC
NORDIC NRF54LM20A-QGAA-R7

NRF54LM20A-QGAA-R7

Wireless Technologies
  • Cortex-M33 128 MHz; 2 MB...
  • package: QFN52
  • Packaging: REEL
New Product
NORDIC
NORDIC NRF54LM20A-QGAA-R7

NRF54LM20A-QGAA-R7

Wireless Technologies
  • Sample NRF54LM20A QFN
  • package: QFN52
  • Packaging: REEL
New Product
NORDIC
NORDIC NRF54LM20A-QGAA-R

NRF54LM20A-QGAA-R

Wireless Technologies
  • Cortex-M33 128 MHz; 2 MB...
  • package: QFN52
  • Packaging: REEL
New Product
RUTRONIK RUTRONIK Asia

Follow us

Facebook Instagram LinkedIn Rutronik.com Xing Youtube
© 2026 Rutronik Elektronische Bauelemente GmbH
www.rutronik.com

Contact

Tel.:  +49 7231 801-9292

Information

FAQ API access Contact Newsletter About Rutronik24 Login Register

Legals

Terms And Conditions Privacy Certificates Legal Information Whistleblower System Cookie Settings

Payment Methods

Visa Card Master Card
Kauf auf Rechnung
Purchase
on account

Your Message