RP173K421B-TR
RP173K421B-TR
Description:
LDO VREG 4.2V 0.15A DFN(PL)1010-4
Supplier:
NISSHINBO
Matchcode:
RP173K421B-TR
Rutronik No.:
ICSPR10811
Unit Pack:
10000
MOQ:
10000
package:
DFN(PL)101
Packaging:
REEL
Find Alternatives
Datasheet
- Mode
- POS
- Output Voltage
- 4.2 V
- Output current
- 0.15 A
- Input Voltage
- 11 V
- Package
- DFN(PL)101
- Automotive
- NO
- Op.Temp R.min
- -40 °C
- Dropout Voltage
- 390 mV
- Tolerance
- +-1 %
- Op.Temp R.max
- 85 °C
- Watchdog
- NO
- Shutdown
- NO
- Overtemp.prot.
- YES
- Rev pol. prot.
- YES
- ShortCirc.proof
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Type
- LOWDROP
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Japan
- Supplier Lead time
- 26 weeks