RH5RZ45CA-T1-FE
RH5RZ45CA-T1-FE
Description:
LDO VREG 4.5V 0.1A SOT-89
Supplier:
NISSHINBO
Matchcode:
RH5RZ45CA-T1-FE
Rutronik No.:
ICSPR10788
Unit Pack:
1000
MOQ:
1000
package:
SOT-89
Packaging:
REEL
Find Alternatives
Datasheet
- Mode
- POS
- Output Voltage
- 4.5 V
- Output current
- 0.1 A
- Input Voltage
- 8.0 V
- Package
- SOT-89
- Automotive
- NO
- Op.Temp R.min
- -40 °C
- Dropout Voltage
- 200 mV
- Tolerance
- +-2 %
- Op.Temp R.max
- 85 °C
- Reset threshold
- NO V
- Watchdog
- NO
- Shutdown
- NO
- Overtemp.prot.
- YES
- ShortCirc.proof
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Type
- LOWDROP
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Japan
- Supplier Lead time
- 14 weeks