NJW4107U3-33B-TE1
NJW4107U3-33B-TE1
Description:
LDO VREG 3.3V 0.3A SOT-89-3
Supplier:
NISSHINBO
Matchcode:
NJW4107U3-33B-TE1
Rutronik No.:
ICSPR10755
Unit Pack:
1000
MOQ:
1000
package:
SOT-89-3
Packaging:
REEL
Find Alternatives
- Mode
- POS
- Output Voltage
- 3,3 V
- Output current
- 0,3 A
- Input Voltage
- 40 V
- Package
- SOT-89-3
- Automotive
- AEC-Q(100)
- Op.Temp R.min
- -40 °C
- Dropout Voltage
- 0,12 mV
- Quiescent curre
- 0,07 mA
- Tolerance
- +-1 %
- Op.Temp R.max
- 125 °C
- Watchdog
- NO
- Shutdown
- YES
- Overtemp.prot.
- YES
- ShortCirc.proof
- YES
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Type
- LOWDROP
- ECCN
- EAR99
- Customs Tariff No.
- 85423990000
- Country
- Japan
- Supplier Lead time
- 18 weeks