NT6AT2048F32AV-J1
NT6AT2048F32AV-J1
Description:
LPDDR4_4X 64Gb x32 2133MHz BGA200 C-Temp
Supplier:
NANYA
Matchcode:
NT6AT2048F32AV-J1
Rutronik No.:
ICDRAM2681
Unit Pack:
200
MOQ:
200
package:
BGA200
Packaging:
TRAY
- Density
- 16G bit
- Organisation
- 1024Mx32
- Clock Frequency
- 2133M Hz
- Data Rate
- 4267Mbps
- U(cc)
- 1.1 V
- T(a)MIN
- -30 C°
- T(a)MAX
- 105 C°
- Automotive
- NO
- Package
- BGA200
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85423239000
- Country
- Taiwan
- Supplier Lead time
- 18 weeks