NT6AP512T32BY-J1H
NT6AP512T32BY-J1H
Description:
LPDDR4X 16Gb x32 2133MHz BGA200 Aut
Supplier:
NANYA
Matchcode:
NT6AP512T32BY-J1H
Rutronik No.:
ICDRAM2582
Unit Pack:
1280
MOQ:
1280
package:
BGA200
Packaging:
TRAY
- Density
- 16G bit
- Organisation
- 512Mx32
- Clock Frequency
- 2133M Hz
- Data Rate
- 4267Mbps
- T(a)MIN
- -40 C°
- T(a)MAX
- 125 C°
- Automotive
- AEC-Q(100)
- Package
- BGA200
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85423239000
- Country
- Taiwan
- Supplier Lead time
- 34 weeks