NM4484NMPAXCE-3FI
NM4484NMPAXCE-3FI
Description:
MCP 4Gb LPDDR4X 16GB eMMC BGA149 I-Temp
Supplier:
NANYA
Matchcode:
NM4484NMPAXCE-3FI
Rutronik No.:
ICDRAM2734
Unit Pack:
152
MOQ:
152
package:
BGA149
Packaging:
TRAY
- DRAM Type
- LPDDR4X
- DRAM Density
- 16 Gbit
- Flash type
- EMMC
- Flash density
- 16Gbyte
- Speed
- 4267 Mbps
- T(a)min
- -40 °C
- T(a)max
- 85 °C
- Automotive
- NO
- Package
- BGA149
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85423239000
- Country
- Taiwan
- Supplier Lead time
- 18 weeks