NFL18ZT207H1A3D
NFL18ZT207H1A3D
Description:
NFL18ZT OBSOLETE LTB: 31March2028
Supplier:
MURATA
Matchcode:
EMIC22pF0603
Rutronik No.:
FE5396
Unit Pack:
4000
MOQ:
4000
Packaging:
REEL
- Mounting
- SMD
- Capacitance
- 22 pF
- EIA size
- 0603 Inch
- Rated current
- 100 mA
- Rated voltage
- 10 V
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85322400000
- Country
- Japan
- ABC-Code
- B
- Supplier Lead time
- 16 weeks