IRS-D500ST00R1
IRS-D500ST00R1
Description:
Pyroelectric Infrared Sensor
Supplier:
MURATA
Matchcode:
IRS-D500ST00R1
Rutronik No.:
ICINOS1635
Unit Pack:
2000
MOQ:
2000
Packaging:
REEL
- Interface
- I2C
- Vcc(min)
- 1.8 V
- Vcc(max)
- 3.3 V
- Top(max)
- 85 °C
- I(C)
- 0.008 mA
- Top(min)
- -40 °C
- Mounting
- SMD
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- Thailand
- Supplier Lead time
- 44 weeks