BLM18SP101SN1D
BLM18SP101SN1D
Description:
BLM18 100R 2,5A 25%
Supplier:
MURATA
Matchcode:
FEC100R0603
Rutronik No.:
FE5529
Unit Pack:
4000
MOQ:
4000
Packaging:
REEL
- Mounting
- SMD
- Design size
- 0603
- Impedance Z
- 100 Ohm
- Current I
- 2500 mA
- DCR
- 0.022 Ohm
- Length
- 1.6 mm
- Width
- 0.8 mm
- Height
- 0.8 mm
- T(A)min
- -55 °C
- T(A)max
- 125 °C
- Tolerance
- 25 %
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85045000000
- Country
- Japan
- Supplier Lead time
- 14 weeks