087-1-015-0-S-XS0-1160-0600-03


087-1-015-0-S-XS0-1160-0600-03
Description:
15P PIN HEADER 1ROW 2.54MM
Supplier:
MPEGARRY
Matchcode:
08710150SXS01160060003000250
Rutronik No.:
COREC28310
Unit Pack:
200
MOQ:
15000
Packaging:
INDIVIDUAL
Find Alternatives
- No.of contacts
- 15
- Contact pitch
- 2.54 mm
- Number of rows
- 01
- Contact style
- MALE
- Termin.style
- THT
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 3.00 A
- Voltage rating
- 250 V
- Series
- 087-1-XXX
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 105 °C
- Family
- CONNECTOR
- Brand
- NO BRAND
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 29 weeks