- No.of contacts
- 16
- Contact pitch
- 2.54 mm
- Number of rows
- 02
- Contact style
- MALE
- Termin.style
- THT
- Contact plating
- TIN
- Orientation
- RIGHTANGLE
- Current rating
- 3.00 A
- Voltage rating
- 350 V
- Series
- 901...
- Oper.temp.min.
- -55 °C
- Oper.temp.max.
- 125 °C
- Feature funct.
- Shrouded
- Family
- W-T-B
- Brand
- C-GRID III
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- TRAY
- ECCN
- EAR99
- Customs Tariff No.
- 85366930000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 18 weeks