5601230800
5601230800
Description:
08P DuraClik ISL Recept.Housing 1R White
Supplier:
MOLEX
Matchcode:
5601230800
Rutronik No.:
CONN19984
Unit Pack:
600
MOQ:
600
Packaging:
BAG
Find Alternatives
- No.of contacts
- 08
- Contact pitch
- 2.00 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- _OTHER
- Contact plating
- _OTHER
- Orientation
- STRAIGHT
- Current rating
- N/A A
- Voltage rating
- N/A V
- Series
- 560123
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 130 °C
- Family
- W-T-B
- Brand
- DURACLIK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BAG
- Country
- China
- Supplier Lead time
- 21 weeks