5601230201
5601230201
Description:
02P DURAKLIK WTB RECEPTACLE HOUS
Supplier:
MOLEX
Matchcode:
5601230201
Rutronik No.:
CONN17650
Unit Pack:
1500
MOQ:
1500
Packaging:
BAG
Find Alternatives
- No.of contacts
- 02
- Contact pitch
- 2.00 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- _OTHER
- Contact plating
- _OTHER
- Orientation
- STRAIGHT
- Current rating
- 0.00 A
- Voltage rating
- 00 V
- Series
- 560...
- Oper.temp.min.
- -00 °C
- Oper.temp.max.
- 00 °C
- Family
- W-T-B
- Brand
- DURACLIK
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- BAG
- ECCN
- EAR99
- Customs Tariff No.
- 85472000000
- Country
- South Korea
- ABC-Code
- B
- Supplier Lead time
- 28 weeks