533984003
533984003
Description:
03P HEADER 1.25MM STRAIGHT SMT
Supplier:
MOLEX
Matchcode:
533984003
Rutronik No.:
CONN20812
Unit Pack:
1400
MOQ:
11200
Packaging:
REEL
Find Alternatives
- No.of contacts
- 03
- Contact pitch
- 1.25 mm
- Number of rows
- 01
- Contact style
- MALE
- Termin.style
- SMT
- Contact plating
- GOLD
- Orientation
- STRAIGHT
- Current rating
- 1.00 A
- Voltage rating
- 125 V
- Series
- 533...
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 105 °C
- Feature funct.
- Shrouded
- Family
- W-T-B
- Brand
- PICOBLADE
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Country
- Malaysia
- Supplier Lead time
- 18 weeks