504754-3100


504754-3100
Description:
31P FFC/FPC Backflip SMT DualSide 0.30mm
Supplier:
MOLEX
Matchcode:
5047543100
Rutronik No.:
CONN18822
Unit Pack:
5000
MOQ:
5000
Packaging:
REEL
Find Alternatives
- No.of contacts
- 31
- Contact pitch
- 0.30 mm
- Number of rows
- 01
- Contact style
- FEMALE
- Termin.style
- SMT
- Contact plating
- GOLD
- Orientation
- RIGHTANGLE
- Current rating
- 0.30 A
- Voltage rating
- 50 V
- Series
- 504
- Oper.temp.min.
- -40 °C
- Oper.temp.max.
- 105 °C
- Feature funct.
- Dual Cont
- Family
- FFC/FPC
- Brand
- EASY-ON
- Automotive
- NO
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Country
- Vietnam
- Supplier Lead time
- 22 weeks